392-005-541-103

Heilind Number:EDA392-005-541-103
Manufacturer:EDAC
Manufacturer Number:392-005-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Whether you're a tech enthusiast or a professional, this essential component belongs in your toolkit. Elevate your connectivity experience with this high-quality Card Edge Connector.