392-005-541-104

Heilind Number:EDA392-005-541-104
Manufacturer:EDAC
Manufacturer Number:392-005-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and .1 inch pitch enable high-speed data transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's ideal for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.