392-005-541-107

Heilind Number:EDA392-005-541-107
Manufacturer:EDAC
Manufacturer Number:392-005-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. The 1-row design with 5 contact positions ensures efficient data transmission, while the copper alloy contact material and .1-inch pitch guarantee reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for Board To Board PCB connections. Upgrade your connectivity solutions with this high-quality connector.