392-005-541-108

Heilind Number:EDA392-005-541-108
Manufacturer:EDAC
Manufacturer Number:392-005-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers efficient signal transmission in compact spaces. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.