392-005-541-112

Heilind Number:EDA392-005-541-112
Manufacturer:EDAC
Manufacturer Number:392-005-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, it features a single row configuration with five positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and reliability in a wide range of operating temperatures from -40 to 105 °C. The contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is perfect for various electronic applications. Explore the possibilities and elevate your design with this essential component.