392-005-542-101

Heilind Number:EDA392-005-542-101
Manufacturer:EDAC
Manufacturer Number:392-005-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-542-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and five positions, it offers seamless integration and reliable performance. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Choose this essential component for your next project and experience seamless connectivity like never before.