392-005-542-102

Heilind Number:EDA392-005-542-102
Manufacturer:EDAC
Manufacturer Number:392-005-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-542-102

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability even in demanding environments. With a single row configuration and five positions, it offers efficient space utilization without compromising on functionality. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Whether you're dealing with power or data transfer, its 3A amperage rating has you covered. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with confidence.