392-005-542-104

Heilind Number:EDA392-005-542-104
Manufacturer:EDAC
Manufacturer Number:392-005-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and five positions, it offers efficient power transmission at an amperage of 3 A. Crafted from resilient Copper Alloy, the contacts guarantee reliable signal transfer, while the .1 inch pitch and .2 inch row spacing optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its straight mount orientation for easy installation and secure PCB connections. Elevate your design with this indispensable connector that meets the highest industry standards.