392-005-542-108

Heilind Number:EDA392-005-542-108
Manufacturer:EDAC
Manufacturer Number:392-005-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-542-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted with precision, this sleek black connector features a single row design with 5 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging environments. Its copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile choice for various projects. Upgrade your connectivity experience with this essential component.