392-005-544-101

Heilind Number:EDA392-005-544-101
Manufacturer:EDAC
Manufacturer Number:392-005-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic setup. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row layout with 5 positions and a pitch of .1 inches enables precise connections. The Copper Alloy contact material and straight mount orientation further enhance its reliability. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.