392-005-544-108

Heilind Number:EDA392-005-544-108
Manufacturer:EDAC
Manufacturer Number:392-005-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-544-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any application. With a single row design and five positions, it offers efficient board-to-board connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Trust in this high-quality connector for your connectivity needs.