392-005-558-101

Heilind Number:EDA392-005-558-101
Manufacturer:EDAC
Manufacturer Number:392-005-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-558-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and five positions, it offers efficient power transmission with a 3A amperage rating. The contact material is crafted from robust Copper Alloy, guaranteeing reliable signal transfer. Its .1 inch pitch and .2 inch row spacing allow for precise positioning on your PCB. Perfect for space-saving applications, the right-angle mount orientation ensures a secure fit. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.