392-005-558-103

Heilind Number:EDA392-005-558-103
Manufacturer:EDAC
Manufacturer Number:392-005-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a single row and five positions, it offers efficient connectivity in compact spaces. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless signal transmission.