392-005-558-104

Heilind Number:EDA392-005-558-104
Manufacturer:EDAC
Manufacturer Number:392-005-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-558-104

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row with five positions, perfect for streamlined circuitry. Crafted with precision, it features contact material made of durable Copper Alloy for reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers a snug fit for your PCB setup. Its right angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.