392-005-558-108

Heilind Number:EDA392-005-558-108
Manufacturer:EDAC
Manufacturer Number:392-005-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 5 positions, it ensures efficient and compact board-to-board connections. The Copper Alloy contact material and .1 inch pitch further optimize signal transmission. Designed for right-angle mounting, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable component for your electronic projects. Elevate your PCB connectivity with this essential connector.