392-005-558-112

Heilind Number:EDA392-005-558-112
Manufacturer:EDAC
Manufacturer Number:392-005-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-558-112

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability. With a single row layout and five positions, it offers optimal space efficiency for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity and longevity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component and experience seamless performance in your electronic projects.