392-005-559-102

Heilind Number:EDA392-005-559-102
Manufacturer:EDAC
Manufacturer Number:392-005-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-559-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it features a single row layout with 5 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding electronic applications. Upgrade your connectors today and experience enhanced performance and durability.