392-005-559-107

Heilind Number:EDA392-005-559-107
Manufacturer:EDAC
Manufacturer Number:392-005-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-559-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a compact .1 inch pitch, it's perfect for space-efficient PCB setups. Offering 5 positions and a 3A amperage rating, it's ideal for various electronic applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Upgrade your PCB connections with this high-quality component.