392-005-559-112

Heilind Number:EDA392-005-559-112
Manufacturer:EDAC
Manufacturer Number:392-005-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-559-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections for your PCBs. The copper alloy contact material guarantees reliable performance, even in demanding applications. Boasting a right-angle mount orientation, it allows for convenient installation in tight spaces. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of projects. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have component for your electronic toolkit.