392-006-520-102

Heilind Number:EDA392-006-520-102
Manufacturer:EDAC
Manufacturer Number:392-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in various environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 6 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-speed data transmission applications. The straight mount orientation allows for easy installation on circuit boards, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse conditions. Upgrade your board-to-board connections with this essential component.