392-006-520-104

Heilind Number:EDA392-006-520-104
Manufacturer:EDAC
Manufacturer Number:392-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-520-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with six positions and a .1 inch pitch, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this essential component for optimal board-to-board PCB connections.