392-006-520-108

Heilind Number:EDA392-006-520-108
Manufacturer:EDAC
Manufacturer Number:392-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed in sleek black, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers efficient and reliable data transmission with a maximum amperage of 3A. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Perfect for professional applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your connectivity solutions with this essential connector.