392-006-520-112

Heilind Number:EDA392-006-520-112
Manufacturer:EDAC
Manufacturer Number:392-006-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-520-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. Designed for optimal performance, this connector boasts a single row configuration with a total of six positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or commercial applications, this black connector with a straight mount orientation is a perfect choice. Upgrade your connectivity with this essential component.