392-006-521-101

Heilind Number:EDA392-006-521-101
Manufacturer:EDAC
Manufacturer Number:392-006-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-521-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with six positions and a .1-inch pitch for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contacts, it can handle a current of up to 3 A with ease. The straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.