392-006-521-104

Heilind Number:EDA392-006-521-104
Manufacturer:EDAC
Manufacturer Number:392-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-521-104

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek Black finish and a durable housing made of UL 94V-0-rated Thermoplastic Polyester. With a single row configuration, it features six positions for seamless board-to-board connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections. Trust in our quality craftsmanship to power up your devices with precision and reliability.