392-006-521-112

Heilind Number:EDA392-006-521-112
Manufacturer:EDAC
Manufacturer Number:392-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-521-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its single row housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With six positions and a pitch of .1 inches, it offers precise and efficient board-to-board connection. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.