392-006-523-102

Heilind Number:EDA392-006-523-102
Manufacturer:EDAC
Manufacturer Number:392-006-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-523-102

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and six positions, it offers optimal space efficiency for your PCB connections. The contact material, constructed from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C ensures performance in various environmental conditions. Perfect for applications in the electronics industry, this connector is a must-have for any circuit board assembly project.