392-006-523-104

Heilind Number:EDA392-006-523-104
Manufacturer:EDAC
Manufacturer Number:392-006-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-523-104

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and 6 positions, it offers efficient data transfer at a current rating of 3A. The Copper Alloy contacts and .1-inch pitch guarantee optimal signal conductivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.