392-006-523-108

Heilind Number:EDA392-006-523-108
Manufacturer:EDAC
Manufacturer Number:392-006-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-523-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers easy and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Suitable for a variety of applications, this connector has a total of 6 positions and can handle an amperage of 3A. Its mount orientation is straight, facilitating simple installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for your electronic projects. Explore the possibilities with this essential component in the realm of PCB connectors.