392-006-524-101

Heilind Number:EDA392-006-524-101
Manufacturer:EDAC
Manufacturer Number:392-006-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-524-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage capacity of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 6 positions, this connector offers seamless board-to-board connectivity. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures secure and reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.