392-006-524-108

Heilind Number:EDA392-006-524-108
Manufacturer:EDAC
Manufacturer Number:392-006-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-524-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row configuration and 6 positions, it offers ample space for secure connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance. Mountable in a straight orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for any project requiring robust board-to-board connectivity. Elevate your PCB design with this essential component.