392-006-540-101

Heilind Number:EDA392-006-540-101
Manufacturer:EDAC
Manufacturer Number:392-006-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-540-101

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and six positions, it offers seamless integration on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.