392-006-540-102

Heilind Number:EDA392-006-540-102
Manufacturer:EDAC
Manufacturer Number:392-006-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a single row design and six positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Upgrade your setup today and experience the difference in performance and quality.