392-006-540-112

Heilind Number:EDA392-006-540-112
Manufacturer:EDAC
Manufacturer Number:392-006-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration for your projects. Featuring six positions and a maximum amperage of 3A, it's perfect for a variety of applications. The straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Elevate your connectivity with this essential component.