392-006-541-101

Heilind Number:EDA392-006-541-101
Manufacturer:EDAC
Manufacturer Number:392-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a 3 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row layout with 6 copper alloy contact positions, it offers seamless data transfer. At a pitch of .1 in and row spacing of .2 in, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless electronic communication.