392-006-541-102

Heilind Number:EDA392-006-541-102
Manufacturer:EDAC
Manufacturer Number:392-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black hue, complemented by a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and six positions, it offers efficient power transmission at an amperage of 3 A. Crafted from durable Copper Alloy, its contacts ensure reliable performance. The .1 inch pitch and .2 inch row spacing facilitate precise connections, while its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality, and elevate your connectivity game.