392-006-541-108

Heilind Number:EDA392-006-541-108
Manufacturer:EDAC
Manufacturer Number:392-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, it offers effortless installation with a pitch of .1 inches and row spacing of .2 inches. Featuring copper alloy contacts, it guarantees optimal conductivity for up to 6 positions. Its straight mount orientation makes it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connectivity.