392-006-542-101

Heilind Number:EDA392-006-542-101
Manufacturer:EDAC
Manufacturer Number:392-006-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-542-101

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. The black color and straight mount orientation offer versatility in installation. With a pitch of .1 in and row spacing of .2 in, it enables precise alignment on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.