392-006-542-108

Heilind Number:EDA392-006-542-108
Manufacturer:EDAC
Manufacturer Number:392-006-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-542-108

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with six positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this black Card Edge Connector.