392-006-544-101

Heilind Number:EDA392-006-544-101
Manufacturer:EDAC
Manufacturer Number:392-006-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-544-101

Detailed Description

Enhance connectivity within your electronic setup with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. The Copper Alloy contact material guarantees reliable power transmission, with a maximum amperage of 3 A. Featuring a single row with six positions and a .1-inch pitch, it offers seamless integration on your PCB. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.