392-006-558-101

Heilind Number:EDA392-006-558-101
Manufacturer:EDAC
Manufacturer Number:392-006-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it delivers reliable power transmission. The single-row design with 6 positions and a .1-inch pitch offers efficient signal routing. Perfect for space-saving applications, its right-angle mount orientation and .2-inch row spacing provide versatility in PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.