392-006-558-102

Heilind Number:EDA392-006-558-102
Manufacturer:EDAC
Manufacturer Number:392-006-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-558-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and Copper Alloy contact material, it offers reliable connectivity across its 6 positions. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.