392-006-558-104

Heilind Number:EDA392-006-558-104
Manufacturer:EDAC
Manufacturer Number:392-006-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring a sleek black finish, it adds a touch of sophistication to your setup. With a current rating of 3 A, it offers efficient power transmission while its copper alloy contacts guarantee secure connections. Boasting a single row design with 6 positions and a pitch of .1 in, it provides ample connectivity options for your PCBs. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.