392-006-558-112

Heilind Number:EDA392-006-558-112
Manufacturer:EDAC
Manufacturer Number:392-006-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-558-112

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row of 6 positions, ensuring seamless board-to-board connectivity. Crafted with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The Copper Alloy contact material offers reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.