392-006-559-103

Heilind Number:EDA392-006-559-103
Manufacturer:EDAC
Manufacturer Number:392-006-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-559-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and copper alloy contact material, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise connections, offering six positions for seamless integration. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.