392-007-520-102

Heilind Number:EDA392-007-520-102
Manufacturer:EDAC
Manufacturer Number:392-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and seven positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise placement on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this versatile and reliable component.