392-007-520-107

Heilind Number:EDA392-007-520-107
Manufacturer:EDAC
Manufacturer Number:392-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-520-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row layout and 7 positions, it offers precision in data and power transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential connector.