392-007-521-101

Heilind Number:EDA392-007-521-101
Manufacturer:EDAC
Manufacturer Number:392-007-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 7 positions, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. Its sleek black finish adds a touch of sophistication to your setup. Upgrade your tech projects with this essential connector.