392-007-523-101

Heilind Number:EDA392-007-523-101
Manufacturer:EDAC
Manufacturer Number:392-007-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 7 positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.