392-007-523-102

Heilind Number:EDA392-007-523-102
Manufacturer:EDAC
Manufacturer Number:392-007-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-523-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and seven positions, it offers ample space for secure connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity experience today.